
FMAP1001-20 | |
---|---|
DigiKey Part Number | 5328-FMAP1001-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAP1001-20 |
Description | FXD ATTN PLUG-JACK 4.3-10 1.15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 15W Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 15W | |
Impedance | 50 Ohms | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 343,17000 € | 343,17 € |
Unit Price without VAT: | 343,17000 € |
---|---|
Unit Price with VAT: | 411,80400 € |