
FMAM1067 | |
|---|---|
DigiKey Part Number | 5328-FMAM1067-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1067 |
Description | LOWNOISEAMP 700MHZ-2.7GHZ P1DB S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 700MHz ~ 2.7GHz | |
P1dB | 18dBm | |
Gain | 23dB | |
Noise Figure | 0.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 65mA | |
Test Frequency | 1.7GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,52000 € | 1 028,52 € |
| Unit Price without VAT: | 1 028,52000 € |
|---|---|
| Unit Price with VAT: | 1 234,22400 € |

