
SMCJ22A | |
|---|---|
DigiKey Part Number | 2156-SMCJ22A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMCJ22A |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Bulk: | 9580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 726 | 0,34846 € | 252,98 € |
| Unit Price without VAT: | 0,34846 € |
|---|---|
| Unit Price with VAT: | 0,41815 € |

