
SB1100 | |
|---|---|
DigiKey Part Number | 2156-SB1100-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SB1100 |
Description | DIODE SCHOTTKY 100V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Bulk: | 4829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 405 | 0,10199 € | 245,29 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12239 € |

