
NZT660 | |
|---|---|
DigiKey Part Number | 2156-NZT660-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NZT660 |
Description | TRANS PNP 60V 3A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 095 | 0,23161 € | 253,61 € |
| Unit Price without VAT: | 0,23161 € |
|---|---|
| Unit Price with VAT: | 0,27793 € |

