P-Channel 20 V 850mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS352P

DigiKey Part Number
2156-NDS352P-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NDS352P
Description
MOSFET P-CH 20V 850MA SUPERSOT3
Customer Reference
Detailed Description
P-Channel 20 V 850mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NDS352P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
125 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 915
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:27915
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6730,38245 €257,39 €
Unit Price without VAT:0,38245 €
Unit Price with VAT:0,45894 €