
NDH8302P | |
|---|---|
DigiKey Part Number | 2156-NDH8302P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NDH8302P |
Description | MOSFET 2P-CH 20V 2A SUPERSOT-8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2A (Ta) 800mW (Ta) Surface Mount SuperSOT™-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 515pF @ 10V |
Part Status Active | Power - Max 800mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-TSOP (0.130", 3.30mm Width) |
Current - Continuous Drain (Id) @ 25°C 2A (Ta) | Supplier Device Package SuperSOT™-8 |
Rds On (Max) @ Id, Vgs 130mOhm @ 2A, 4.5V | Base Product Number |
| Bulk: | 65317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54393 € | 253,47 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,65272 € |

