
MMSZ5252B | |
|---|---|
DigiKey Part Number | 2156-MMSZ5252B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMSZ5252B |
Description | DIODE ZENER 24V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Bulk: | 5962974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04080 € |

