INFINFIDP18E120XKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1045

DigiKey Part Number
2156-MBR1045-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MBR1045
Description
DIODE SCHOTTKY 45V 10A TO2202
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 810
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4660,54899 €255,83 €
Unit Price without VAT:0,54899 €
Unit Price with VAT:0,65879 €