
KM7101IT5TR3 | |
|---|---|
DigiKey Part Number | 2156-KM7101IT5TR3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KM7101IT5TR3 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 2 MHz | |
-3db Bandwidth | 4.3 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 160µA (x1 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,58330 € | 258,40 € |
| Unit Price without VAT: | 0,58330 € |
|---|---|
| Unit Price with VAT: | 0,69996 € |

