
IRL620A | |
|---|---|
DigiKey Part Number | 2156-IRL620A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRL620A |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Tc) 39W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 2.5A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Bulk: | 1890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,54053 € |


