MC78M05BTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTP12N60A4D

DigiKey Part Number
2156-HGTP12N60A4D-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
HGTP12N60A4D
Description
IGBT 600V 54A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 54 A 167 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
HGTP12N60A4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
54 A
Current - Collector Pulsed (Icm)
96 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 12A
Power - Max
167 W
Switching Energy
55µJ (on), 50µJ (off)
Input Type
Standard
Gate Charge
78 nC
Td (on/off) @ 25°C
17ns/96ns
Test Condition
390V, 12A, 10Ohm, 15V
Reverse Recovery Time (trr)
30 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 296
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1451,76703 €256,22 €
Unit Price without VAT:1,76703 €
Unit Price with VAT:2,12044 €