
AM26C31MDREP | |
|---|---|
DigiKey Part Number | 296-23457-2-ND - Tape & Reel (TR) 296-23457-1-ND - Cut Tape (CT) 296-23457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31MDREP |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 5,51300 € | 55,13 € |
| 25 | 5,11280 € | 127,82 € |
| 100 | 4,67220 € | 467,22 € |
| 250 | 4,56292 € | 1 140,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,12157 € | 10 303,93 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,53200 € |









