
BC80716MTF | |
|---|---|
DigiKey Part Number | 2156-BC80716MTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC80716MTF |
Description | TRANS PNP 45V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC80716MTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Bulk: | 32936 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 045 | 0,04249 € | 256,85 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05099 € |

