
2N5247 | |
|---|---|
DigiKey Part Number | 2156-2N5247-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2N5247 |
Description | RF MOSFET JFET TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet 400MHz TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 400MHz | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | 4dB | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 137 | 0,22098 € | 251,25 € |
| Unit Price without VAT: | 0,22098 € |
|---|---|
| Unit Price with VAT: | 0,26518 € |

