
100364QI | |
---|---|
DigiKey Part Number | 2156-100364QI-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100364QI |
Description | IC MULTIPLEXER 1 X 16:1 28-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 16:1 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 16:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | -4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | 18,48571 € | 258,80 € |
Unit Price without VAT: | 18,48571 € |
---|---|
Unit Price with VAT: | 22,18285 € |