Uncoated 75 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 75 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5975005101

DigiKey Part Number
5975005101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5975005101
Description
FERRITE CORE TOROID 75
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 75 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Fair-Rite Products Corp.
Gap
Ungapped
Packaging
Tape & Reel (TR)
Initial Permeability (µi)
5000
Part Status
Active
Effective Length (le) mm
38.5
Core Type
Toroid
Effective Area (Ae) mm²
14.5
Material
75
Effective Magnetic Volume (Ve) mm³
560.0
Diameter
0.630" (16.00mm)
Finish
Uncoated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8800,46638 €876,79 €
Unit Price without VAT:0,46638 €
Unit Price with VAT:0,55966 €