



5695140921 | |
|---|---|
DigiKey Part Number | 1934-1584-ND |
Manufacturer | |
Manufacturer Product Number | 5695140921 |
Description | FERRITE CORE PS 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core PS Type Length Width 0.551" (14.00mm) Diameter 0.165" (4.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5695140921 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 3000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 79.0 |
Part Status Active | Effective Length (le) mm 19.8 |
Core Type PS | Effective Area (Ae) mm² 25.1 |
Material 95 | Effective Magnetic Volume (Ve) mm³ 495.0 |
Diameter 0.551" (14.00mm) | Finish Uncoated |
Tolerance ±25% | Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,91320 € | 22,83 € |
| 50 | 0,80700 € | 40,35 € |
| 100 | 0,70880 € | 70,88 € |
| 263 | 0,58312 € | 153,36 € |
| 526 | 0,50032 € | 263,17 € |
| 1 052 | 0,49932 € | 525,28 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |

