Laser Diode 520nm 0.9mW 3V ~ 7V 100mA Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-55 LPT

DigiKey Part Number
VLM-520-55LPT-ND
Manufacturer
Manufacturer Product Number
VLM-520-55 LPT
Description
LASER DIODE 520NM 0.9MW 10MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 0.9mW 3V ~ 7V 100mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
3V ~ 7V
Manufacturer
Quarton Inc.
Current Rating (Amps)
100mA
Series
Power (Watts)
0.9mW
Packaging
Bulk
Package / Case
Cylinder (10mm Dia)
Part Status
Active
Base Product Number
Wavelength
520nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,42000 €103,42 €
1088,41600 €884,16 €
10080,91050 €8 091,05 €
Manufacturers Standard Package
Unit Price without VAT:103,42000 €
Unit Price with VAT:124,10400 €