



2512061217Y0 | |
|---|---|
DigiKey Part Number | 1934-1404-2-ND - Tape & Reel (TR) 1934-1404-1-ND - Cut Tape (CT) 1934-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512061217Y0 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512061217Y0 Models |
Category | Current Rating (Max) 450mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,05620 € | 14,05 € |
| 500 | 0,04980 € | 24,90 € |
| 1 000 | 0,04389 € | 43,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03535 € | 106,05 € |
| 6 000 | 0,03044 € | 182,64 € |
| 9 000 | 0,02900 € | 261,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

