
100863 | |
|---|---|
DigiKey Part Number | 4301-100863-ND |
Manufacturer | |
Manufacturer Product Number | 100863 |
Description | PUREFIL 3D FILAMENT TRAFFIC RED |
Customer Reference | |
Detailed Description | 3D Printing Filament Red (Traffic Red) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Red (Traffic Red) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | 50Mpa | |
Density | 1.29g/cm³ | |
Operating Temperature | 210°C ~ 260°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 € | 30,24 € |
| Unit Price without VAT: | 30,24000 € |
|---|---|
| Unit Price with VAT: | 36,28800 € |

