
100832 | |
|---|---|
DigiKey Part Number | 4301-100832-ND |
Manufacturer | |
Manufacturer Product Number | 100832 |
Description | PUREFIL 3D FILAMENT RED TRANSPAR |
Customer Reference | |
Detailed Description | 3D Printing Filament Transparent (Red) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Transparent (Red) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | 38Mpa | |
Density | 1.17g/cm³ | |
Operating Temperature | 195°C ~ 235°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 € | 59,78 € |
| 10 | 53,03400 € | 530,34 € |
| 25 | 50,56640 € | 1 264,16 € |
| 50 | 48,77700 € | 2 438,85 € |
| 100 | 47,05090 € | 4 705,09 € |
| Unit Price without VAT: | 59,78000 € |
|---|---|
| Unit Price with VAT: | 71,73600 € |

