
100577 | |
|---|---|
DigiKey Part Number | 4301-100577-ND |
Manufacturer | |
Manufacturer Product Number | 100577 |
Description | PUREFIL 3D FILAMENT PURE WHITE A |
Customer Reference | |
Detailed Description | 3D Printing Filament White ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | 47Mpa | |
Density | 1.05g/cm³ | |
Operating Temperature | 210°C ~ 260°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,25000 € | 30,25 € |
| 10 | 26,83000 € | 268,30 € |
| 25 | 25,58080 € | 639,52 € |
| 50 | 24,67540 € | 1 233,77 € |
| 100 | 23,80210 € | 2 380,21 € |
| 250 | 22,69512 € | 5 673,78 € |
| Unit Price without VAT: | 30,25000 € |
|---|---|
| Unit Price with VAT: | 36,30000 € |

