
F-1062D01-01I | |
---|---|
DigiKey Part Number | 5030-F-1062D01-01I-ND |
Manufacturer | |
Manufacturer Product Number | F-1062D01-01I |
Description | 1-1/16" BORE 1-1/2" STROKE ROUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.500" (38.10mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 5/16-24 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,77000 € | 41,77 € |
10 | 37,19400 € | 371,94 € |
25 | 35,51480 € | 887,87 € |
50 | 34,29440 € | 1 714,72 € |
100 | 33,11490 € | 3 311,49 € |
250 | 31,61700 € | 7 904,25 € |
Unit Price without VAT: | 41,77000 € |
---|---|
Unit Price with VAT: | 50,12400 € |