DVK-RM186-SM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 28
Unit Price: 43,02000 €
Datasheet
LoRaWAN + Bluetooth v4 - Opening the Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LoRaWAN + Bluetooth v4 - Opening the Box
How to Connect the RM1xx LoRa Module to a Multitech Gateway

DVK-RM186-SM

DigiKey Part Number
DVK-RM186-SM-ND
Manufacturer
Manufacturer Product Number
DVK-RM186-SM
Description
INTELLIGENT LORA/BLE EU VERSION,
Customer Reference
Detailed Description
RM186 - LoRa® (LoRaWAN®) Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
868MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RM186
Note
-
RF Type
LoRa® (LoRaWAN®)
RF Frequency
868MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes