453-00172R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00172R

DigiKey Part Number
776-453-00172RTR-ND - Tape & Reel (TR)
776-453-00172RCT-ND - Cut Tape (CT)
776-453-00172RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00172R
Description
RF TXRX MOD BLUETOOTHMHF4 SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, MHF4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-93.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
Antenna Not Included, MHF4
Utilized IC / Part
CYW20820
Memory Size
256kB Flash, 1MB ROM, 176kB RAM
Voltage - Supply
2.6V ~ 3.3V
Current - Receiving
6.28mA ~ 6.87mA
Current - Transmitting
13.95mA ~ 20.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,48000 €10,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,56728 €8 567,28 €
Manufacturers Standard Package
Unit Price without VAT:10,48000 €
Unit Price with VAT:12,57600 €