
453-00053-K1 | |
|---|---|
DigiKey Part Number | 776-453-00053-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00053-K1 |
Description | EVAL RX TXRX MODULE BT TRC ANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BL5340, nRF5340 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | RF Pad, Antenna(s) Not Included | |
Utilized IC / Part | BL5340, nRF5340 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,93000 € | 138,93 € |
| Unit Price without VAT: | 138,93000 € |
|---|---|
| Unit Price with VAT: | 166,71600 € |

