Tool Stripper For 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

502E-US-30

DigiKey Part Number
2827-502E-US-30-ND
Manufacturer
Manufacturer Product Number
502E-US-30
Description
PLIERS - WIRE STRIPPER -- 30 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Stripper For 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Excelta Corporation
Type
Stripper
Series
Cable Type
30 AWG
Packaging
Bulk
Features
Ergonomic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1257,03000 €257,03 €
5238,24400 €1 191,22 €
10230,59200 €2 305,92 €
25220,86360 €5 521,59 €
Manufacturers Standard Package
Unit Price without VAT:257,03000 €
Unit Price with VAT:308,43600 €