
271-HT | |
|---|---|
DigiKey Part Number | 2827-271-HT-ND |
Manufacturer | |
Manufacturer Product Number | 271-HT |
Description | SCISSORS - VERY FINE 1.25" BLADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,94000 € | 64,94 € |
| 5 | 60,19200 € | 300,96 € |
| 12 | 57,75667 € | 693,08 € |
| 36 | 54,84389 € | 1 974,38 € |
| Unit Price without VAT: | 64,94000 € |
|---|---|
| Unit Price with VAT: | 77,92800 € |

