162A-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162A-RT

DigiKey Part Number
2827-162A-RT-ND
Manufacturer
Manufacturer Product Number
162A-RT
Description
TWEEZERS - REPLACEABLE TIP - STR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,37000 €89,37 €
582,84000 €414,20 €
1279,49000 €953,88 €
3675,48278 €2 717,38 €
Manufacturers Standard Package
Unit Price without VAT:89,37000 €
Unit Price with VAT:107,24400 €