

XTA-01 | |
|---|---|
DigiKey Part Number | 633-1270-ND |
Manufacturer | |
Manufacturer Product Number | XTA-01 |
Description | CONFIG POWER CHASSIS 200W 4 SLOT |
Customer Reference | |
Detailed Description | 200 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | XTA-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard, Ultra Quiet | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 10.55" L x 3.50" W (268.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 1.5 mA | |
Cooling Type | Fan - Standard Airflow |






