- Adjustment Unit 60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G085136000

DigiKey Part Number
1601-G085136000-ND
Manufacturer
Manufacturer Product Number
G085136000
Description
ADJUSTMENT UNIT 60MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
- Adjustment Unit 60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Adjustment Unit
Length
60mm
Outer Diameter
-
Inner Diameter
-
Boreholes
M3
Adjustment Range
16mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1622,22000 €622,22 €
Manufacturers Standard Package
Unit Price without VAT:622,22000 €
Unit Price with VAT:746,66400 €