
G061238000 | |
|---|---|
DigiKey Part Number | 1601-G061238000-ND |
Manufacturer | |
Manufacturer Product Number | G061238000 |
Description | SET THUMBSCREWS M2.3X4, 20EA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Thumbscrew | |
Length | - | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |

