Photodiode 1300nm, 1550nm 500ps TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30618BFCH

DigiKey Part Number
1601-C30618BFCH-ND
Manufacturer
Manufacturer Product Number
C30618BFCH
Description
SENSOR PHOTODIO 1300/1550NM TO18
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Photodiode 1300nm, 1550nm 500ps TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
1300nm, 1550nm
Color - Enhanced
-
Spectral Range
800nm ~ 1700nm
Diode Type
PIN
Responsivity @ nm
0.9 A/W @ 1300nm, 0.95 A/W @ 1550nm
Response Time
500ps
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Dark (Typ)
1nA
Active Area
350µm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50165,77300 €8 288,65 €
Unit Price without VAT:165,77300 €
Unit Price with VAT:198,92760 €