
8451-302-000-11 | |
|---|---|
DigiKey Part Number | 1601-8451-302-000-11-ND |
Manufacturer | |
Manufacturer Product Number | 8451-302-000-11 |
Description | 8451-302-000-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1064nm | |
Aperture | 3.6mm | |
Maximum Beam Diameter | - | |
Crystal AR | - | |
Crystal Material | BBO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 801,07000 € | 4 801,07 € |
| Unit Price without VAT: | 4 801,07000 € |
|---|---|
| Unit Price with VAT: | 5 761,28400 € |

