
8451-301-000-92 | |
|---|---|
DigiKey Part Number | 1601-8451-301-000-92-ND |
Manufacturer | |
Manufacturer Product Number | 8451-301-000-92 |
Description | LM 10 SG 50OHM POCKELS CELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064nm | |
Aperture | 9.5mm | |
Maximum Beam Diameter | 3.8mm | |
Crystal AR | Solgel | |
Crystal Material | KD*P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 948,18000 € | 1 948,18 € |
| Unit Price without VAT: | 1 948,18000 € |
|---|---|
| Unit Price with VAT: | 2 337,81600 € |

