
8451-301-000-04 | |
|---|---|
DigiKey Part Number | 1601-8451-301-000-04-ND |
Manufacturer | |
Manufacturer Product Number | 8451-301-000-04 |
Description | CIQS 8 IM POCKELS CELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064nm | |
Aperture | 8mm | |
Maximum Beam Diameter | 3.2mm | |
Crystal AR | Immersion | |
Crystal Material | KD*P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,97000 € | 1 575,97 € |
| Unit Price without VAT: | 1 575,97000 € |
|---|---|
| Unit Price with VAT: | 1 891,16400 € |

