
8450-300-900-0 | |
|---|---|
DigiKey Part Number | 1601-8450-300-900-0-ND |
Manufacturer | |
Manufacturer Product Number | 8450-300-900-0 |
Description | LM 16 SG POCKELS CELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064nm | |
Aperture | 15mm | |
Maximum Beam Diameter | 6mm | |
Crystal AR | Solgel | |
Crystal Material | KD*P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 659,12000 € | 2 659,12 € |
| Unit Price without VAT: | 2 659,12000 € |
|---|---|
| Unit Price with VAT: | 3 190,94400 € |

