8450-202-000-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8450-203-600-0

DigiKey Part Number
1601-8450-203-600-0-ND
Manufacturer
Manufacturer Product Number
8450-203-600-0
Description
LM13 PHASE MODULATOR, 400-850 NM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Modulator Type
Phas
Wavelength
400nm ~ 850nm
Aperture
5mm x 5mm
Crystal AR
IM
Crystal Material
KD*P
Power (Watts)
5W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13 253,45000 €3 253,45 €
Manufacturers Standard Package
Unit Price without VAT:3 253,45000 €
Unit Price with VAT:3 904,14000 €