
ESD112LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD112LDZTR-ND - Tape & Reel (TR) 5916-ESD112LDZCT-ND - Cut Tape (CT) 5916-ESD112LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD112LDZ |
Description | DIP SWITCH, 12P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 1.198" (30.43mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,34960 € | 33,74 € |
| 50 | 1,27360 € | 63,68 € |
| 100 | 1,20200 € | 120,20 € |
| 250 | 1,11476 € | 278,69 € |
| 500 | 1,05502 € | 527,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,00093 € | 1 000,93 € |
| 2 000 | 0,95245 € | 1 904,90 € |
| 3 000 | 0,92662 € | 2 779,86 € |
| 5 000 | 0,89666 € | 4 483,30 € |
| 7 000 | 0,87842 € | 6 148,94 € |
| 10 000 | 0,86034 € | 8 603,40 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |

