Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD109LDZ

DigiKey Part Number
5916-ESD109LDZTR-ND - Tape & Reel (TR)
5916-ESD109LDZCT-ND - Cut Tape (CT)
5916-ESD109LDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD109LDZ
Description
DIP SWITCH, 9P, SMT, T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.146" (3.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Thermoplastic
Length
0.898" (22.82mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,28500 €12,85 €
251,19280 €29,82 €
501,12560 €56,28 €
1001,06230 €106,23 €
2500,98500 €246,25 €
5000,93190 €465,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,82400 €