
ERD410RDZ | |
|---|---|
DigiKey Part Number | 5916-ERD410RDZTR-ND - Tape & Reel (TR) 5916-ERD410RDZCT-ND - Cut Tape (CT) 5916-ERD410RDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERD410RDZ |
Description | ROTARY SWITCH, 10P, FLAT TYPE, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.213" (5.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA6T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,62040 € | 40,51 € |
| 50 | 1,52920 € | 76,46 € |
| 100 | 1,44330 € | 144,33 € |
| 250 | 1,33916 € | 334,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,23616 € | 865,31 € |
| 1 400 | 1,17531 € | 1 645,43 € |
| 2 100 | 1,14285 € | 2 399,98 € |
| 3 500 | 1,10513 € | 3 867,95 € |
| 4 900 | 1,08215 € | 5 302,53 € |
| 7 000 | 1,05934 € | 7 415,38 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

