
ESD107LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD107LDZTR-ND - Tape & Reel (TR) 5916-ESD107LDZCT-ND - Cut Tape (CT) 5916-ESD107LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD107LDZ |
Description | DIP SWITCH, 7P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.698" (17.74mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17900 € | 11,79 € |
| 25 | 1,09480 € | 27,37 € |
| 50 | 1,03340 € | 51,67 € |
| 100 | 0,97510 € | 97,51 € |
| 250 | 0,90392 € | 225,98 € |
| 500 | 0,85502 € | 427,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81056 € | 810,56 € |
| 2 000 | 0,77058 € | 1 541,16 € |
| 3 000 | 0,74923 € | 2 247,69 € |
| 5 000 | 0,72443 € | 3 622,15 € |
| 7 000 | 0,70931 € | 4 965,17 € |
| 10 000 | 0,69431 € | 6 943,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

