Bridge Rectifier Single Phase Standard 600 V Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W06

DigiKey Part Number
5272-W06-ND
Manufacturer
Manufacturer Product Number
W06
Description
SINGLE PHASE 1.5 AMPS. SILICON B
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38200 €3,82 €
1000,24600 €24,60 €
5000,18710 €93,55 €
1 0000,16809 €168,09 €
2 0000,15208 €304,16 €
5 0000,13475 €673,75 €
10 0000,12403 €1 240,30 €
50 0000,10854 €5 427,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €