SN74AHCT1G125DBVR-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G66DBVR-EV

DigiKey Part Number
5272-SN74LVC1G66DBVR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G66DBVR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G66DBVR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G66DBVR-EV
Description
IC SWITCH SPST-NOX1 10OHM SOT23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09300 €0,93 €
250,08240 €2,06 €
1000,06980 €6,98 €
2500,06384 €15,96 €
5000,06026 €30,13 €
1 0000,05730 €57,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05364 €160,92 €
6 0000,05185 €311,10 €
9 0000,05095 €458,55 €
15 0000,04995 €749,25 €
21 0000,04937 €1 036,77 €
30 0000,04881 €1 464,30 €
75 0000,04761 €3 570,75 €
150 0000,04689 €7 033,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €