
SMF26CA | |
|---|---|
DigiKey Part Number | 5272-SMF26CATR-ND - Tape & Reel (TR) 5272-SMF26CACT-ND - Cut Tape (CT) 5272-SMF26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26CA |
Description | TVS DIODE 26VWM 42.1VC SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14480 € | 14,48 € |
| 500 | 0,10810 € | 54,05 € |
| 1 000 | 0,09625 € | 96,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08115 € | 243,45 € |
| 6 000 | 0,07354 € | 441,24 € |
| 9 000 | 0,06966 € | 626,94 € |
| 15 000 | 0,06529 € | 979,35 € |
| 21 000 | 0,06271 € | 1 316,91 € |
| 30 000 | 0,06020 € | 1 806,00 € |
| 75 000 | 0,05468 € | 4 101,00 € |
| 150 000 | 0,05357 € | 8 035,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

