



SMCJ26CA | |
---|---|
DigiKey Part Number | 5272-SMCJ26CATR-ND - Tape & Reel (TR) 5272-SMCJ26CACT-ND - Cut Tape (CT) 5272-SMCJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,34300 € | 3,43 € |
100 | 0,21990 € | 21,99 € |
500 | 0,16664 € | 83,32 € |
1 000 | 0,14942 € | 149,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,12753 € | 382,59 € |
6 000 | 0,11650 € | 699,00 € |
9 000 | 0,11087 € | 997,83 € |
15 000 | 0,10455 € | 1 568,25 € |
21 000 | 0,10081 € | 2 117,01 € |
30 000 | 0,09718 € | 2 915,40 € |
75 000 | 0,09371 € | 7 028,25 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,67200 € |