
FDN337N-EV | |
|---|---|
DigiKey Part Number | 5272-FDN337N-EVTR-ND - Tape & Reel (TR) 5272-FDN337N-EVCT-ND - Cut Tape (CT) 5272-FDN337N-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN337N-EV |
Description | MOSFET N-CH 30V 2.2A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.2A (Ta) 460mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06160 € | 1,54 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04720 € | 11,80 € |
| 500 | 0,04442 € | 22,21 € |
| 1 000 | 0,04213 € | 42,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03931 € | 117,93 € |
| 6 000 | 0,03793 € | 227,58 € |
| 9 000 | 0,03723 € | 335,07 € |
| 15 000 | 0,03647 € | 547,05 € |
| 21 000 | 0,03602 € | 756,42 € |
| 30 000 | 0,03559 € | 1 067,70 € |
| 75 000 | 0,03466 € | 2 599,50 € |
| 150 000 | 0,03410 € | 5 115,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

