
MJD127 | |
|---|---|
DigiKey Part Number | 5272-MJD127TR-ND - Tape & Reel (TR) 5272-MJD127CT-ND - Cut Tape (CT) 5272-MJD127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD127 |
Description | TRANS PNP DARL 100V 8A TO-252-2L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 1.5 W Surface Mount TO-252-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28060 € | 28,06 € |
| 500 | 0,21446 € | 107,23 € |
| 1 000 | 0,19314 € | 193,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,17001 € | 425,02 € |
| 5 000 | 0,15571 € | 778,55 € |
| 7 500 | 0,14843 € | 1 113,23 € |
| 12 500 | 0,14024 € | 1 753,00 € |
| 17 500 | 0,13539 € | 2 369,33 € |
| 25 000 | 0,13068 € | 3 267,00 € |
| 62 500 | 0,12909 € | 8 068,13 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |



