



B0530WS | |
|---|---|
DigiKey Part Number | 5272-B0530WSTR-ND - Tape & Reel (TR) 5272-B0530WSCT-ND - Cut Tape (CT) 5272-B0530WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0530WS |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07210 € | 36,05 € |
| 1 000 | 0,06379 € | 63,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05321 € | 159,63 € |
| 6 000 | 0,04787 € | 287,22 € |
| 9 000 | 0,04514 € | 406,26 € |
| 15 000 | 0,04208 € | 631,20 € |
| 21 000 | 0,04026 € | 845,46 € |
| 30 000 | 0,03850 € | 1 155,00 € |
| 75 000 | 0,03462 € | 2 596,50 € |
| 150 000 | 0,03223 € | 4 834,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |



